Omron A6CV-10R

Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
$ 5.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6CV-10R.

IHS

Datasheet0 pages0 years ago

Master Electronics

HQonline

TME

Electro Sonic

Inventory History

3 month trend:
-21.31%

CAD Models

Download Omron A6CV-10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
APEMP36101
10 10000Cycles 10000Cycles 100mA DIP Through hole mounting 7.4mm(Length)*3.63mm(height)
Switch DIP SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP N.O./N.C. SP10T 10 Flat Slide 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
APEMP36102
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

Descriptions

Descriptions of Omron A6CV-10R provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
Omron DIP Switch, 10 Pos, 10P Contacts, TH, Rotary Embedded Actuator
10 WAY THROUGH HOLE DIP SWITCH 10P, ROTARY FLUSH ACTUATOR
Omron DIPswitch, 10Location, 10Pcontact, , Through hole mounting, Rotating embedded actuator
Rotary Coded Switch, 10 Positions, SP10T, Latched, 0.1A, 30VDC, Solder Terminal, Flat Type Actuator, Through Hole-right Angle
Switch Dimensions L x W x H: 9 x 8.5 x 12.6 mm Temperature range: -20 ... 70 °C Actuation: Side Connection: THD Contact material: Au Plated Mounting: Through Hole THT Pins: 10 Pitch: 2.54 mm Switching type: BCD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6CV10R