Omron A6A-10RS

Switch DIP SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6A-10RS.

Upverter

Datasheet4 pages22 years ago

IHS

Master Electronics

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Omron A6A-10RS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
OmronA6A-10C
Switch DIP SP10T 10 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
APEMP36101
10 10000Cycles 10000Cycles 100mA DIP Through hole mounting 7.4mm(Length)*3.63mm(height)
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Switch DIP N.O./N.C. SP10T 10 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6A-10RS provided by its distributors.

Switch DIP SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
10 WAY THROUGH HOLE DIP SWITCH 10P, ROTARY SHAFT ACTUATOR
Switch Dimensions L x W x H: 10 x 10 x 13.2 mm Temperature range: -10 ... +70 °C Actuation: Above Connection: THD Pins: 3+2 Pitch: 2.54 mm Switching type: BCD
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight
SWITCH, ROTARY DIP; Product Range:-; Switch Mounting:Through Hole; No. of Switch Positions:10 Position; Switching Voltage:28VDC; Output Code:BCD; Switching Current:100mA; Switch Construction:Sealed; Actuator Level:Raised
SWITCH, ROTARY DIP; Switch Function Type:BCD/hexadecimal 1-2-4-8 code; Contact Configuration:Extended Shaft Type (White); Colour:Black; Contact Current Rating:0.1A; Dielectric Strength, VAC:500V ac; Max Operating Force:2.45N; Min Operating Force:1.18N; No. of Positions:10; Resistance, Contact:200mohm; Resistance, Insulation:10Mohm; Shaft Diameter:4mm; Switching Capacity:1mA to 0.1A @ 5 to 28V DC (switching current); Temp, Op. Max:70°C; Temp, Op. Min:-10°C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6A10RS