Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A165E-LS-24D-01

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
$ 71.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165E-LS-24D-01.

IHS

Datasheet11 pages3 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.68%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Switch Emergency Stop N.C. 3PST Mushroom Button 1A 250VAC 30VDC 14.7N Solder Lug Panel Mount
Switch Push Button N.O. SPST Curved Round Button 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug
APEM8632AK
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. 8632AK
Switch Push Button N.O. SPST Flat Round Button 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug

Descriptions

Descriptions of Omron A165E-LS-24D-01 provided by its distributors.

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Emergency stop switch, illuminated, 30mm dia, push-lock/turn-reset, SPST-NC, 24 VDC
Electromechanical Switch Emergency Stop Switch N.C. SPST 5A
Emergency Stop Switches / E-Stop Switches SPST-NC RED 24V 30mm IP65 Illuminated
EMERGENCY STOP SW, SPST-NC, 125V, SOLDER; Contact Configuration: SPST-NC; Switch Operation: Pushlock Turn Reset; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Pushbutton Actuator Style: Mushroom; IP Rating: IP65; Product Range: A165E Series; SVHC: No SVHC (27-Jun-2018)
Contact Configuration = 1NC / Actuator Type = Round Button / Switching Function = Turn-to-Release Function / Contact Current = 3 A / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Illumination = Yes / Protection Rating = IP65 / Series = A165E

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165ELS24D01