Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A16-5DY

Led, 5V, Yellow; |Omron Industrial Automation A16-5DY
$ 8.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A16-5DY.

RS (Formerly Allied Electronics)

Datasheet17 pages27 years ago

Newark

Inventory History

3 month trend:
-42.43%

Descriptions

Descriptions of Omron A16-5DY provided by its distributors.

Led, 5V, Yellow; |Omron Industrial Automation A16-5DY
Yellow LED for 12mm pushbutton switch; 5V
Switch Access LED Pilot Light Switch
LED, 5V, YELLOW; For Use With: A16 Series; Product Range: A16 Series; Current Rating: 30mA; Forward Current If Max: 30mA; LED / Lamp Size: 6mm; LED Colour: Yellow; LED Type: Backlight; No. of Pins: 2Pins; Nom Operating Voltage: 5
LAMP LED 6VAC/DC 16 SERIES YEL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165DY