What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron 2JCIE-EV01-AR1

Sensors and Transducer Tools Evaluation with Shield MKR Form Factor Protocol
$ 111.604
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron 2JCIE-EV01-AR1.

JRH Electronics

Datasheet12 pages6 years ago

TME

Inventory History

3 month trend:
-1.54%

CAD Models

Download Omron 2JCIE-EV01-AR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Omron 2JCIE-EV01-AR1 provided by its distributors.

Sensors and Transducer Tools Evaluation with Shield MKR Form Factor Protocol
Avnet Japan
2SMPB-02E/LIS2DW12/OPT3001DNP/SHT30-DIS-B/SPH0645LM4H-B Accelerometer/Ambient Light/Board Mount Pressure/Microphone/Temperature and Humidity Sensor Evaluation Board
SENSOR EVALUATION BOARD, ARDUINO; Application Sub Type:Accelerometer, Barometric Pressure Sensor, Humidity, Light, Noise & Temperature Sensor; Kit Contents:Evaluation Board 2JCIE-EV; Product Range:-; Kit Application Type:Sensor RoHS Compliant: Yes
Family Name = Arduino / Product Type = Evaluation Board / Interfaces = I²C / Interfaces = UART / Interfaces = Digital / Interfaces = I²S / Interfaces = SPI / Supply Voltage Min. V = 3.14 / Supply Voltage Max. V = 5.25 / Length mm = 62 / Width mm = 25 / Height mm = 6.6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2JCIE-EV01-AR1.
  • 2JCIEEV01AR1