Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering TX4-100

Omega TX4-100 Strain Gage and Transducer Wire, 24 AWG, 100' Spool
$ 84.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering TX4-100.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2012-05-23

Descriptions

Descriptions of Omega Engineering TX4-100 provided by its distributors.

Omega TX4-100 Strain Gage and Transducer Wire, 24 AWG, 100' Spool
Multiconductor Shielded Cable, 4 Wires, 24 AWG, PVC, 100 ' Spool
SHLD CABLE, TINNED COPPER, 4COND, 100FT; Cable Shielding: Shielded; No. of Conductors: 4Conductor; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket
SENSOR AND TRANSDUCER WIRE AND MULTI-CONDUCTOR CABLE
Fiber-Optic Input Flow Signal Conditioner
Shielded Cable,100 ft L,Green Jacket
MULTICORE CABLE, SHIELDED, 4COND, 4.83MM;
MULTICONDUCTOR SHIELDED CABLE, 4

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX4-100.