What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering TT-T-30-100

Thermocouple Wire, Insulated, Duplex, Type T, 30 AWG, Solid, 100 ft, ANSI, PFA, TT Series
$ 202.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering TT-T-30-100.

Newark

Datasheet1 page8 years ago

Descriptions

Descriptions of Omega Engineering TT-T-30-100 provided by its distributors.

Thermocouple Wire, Insulated, Duplex, Type T, 30 AWG, Solid, 100 ft, ANSI, PFA, TT Series
THERMOCOUPLE WIRE, TYPE T, 30AWG, 30.48M;
INSULATED THERMOCOUPLE WIRE, DUP
Tc Wire, Type T, Ansi, Solid, 100Ft; Accessory Type:Extension Wire; Thermocouple Wire Type:T; Length - Imperial:100Ft; Length - Metric:30.48M; No. Of Max Strands X Strand Size:Solid; Wire Gauge:30Awg; Conductor Area Csa:- Rohs Compliant: Yes |Omega TT-T-30-100

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA