What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering RSC-K-4-4-5

Sensor Cord, 2P K Type Plug-Rcpt, 4Ft Rohs Compliant: No |Omega RSC-K-4-4-5
$ 80.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering RSC-K-4-4-5.

element14 APAC

Datasheet2 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omega Engineering RSC-K-4-4-5 provided by its distributors.

Sensor Cord, 2P K Type Plug-Rcpt, 4Ft Rohs Compliant: No |Omega RSC-K-4-4-5
RETRACTABLE SENSOR CABLES FOR THERMOCOUPLES, RTDS AND THERMISTORS
TEMP SENSOR ACCESSORIES, CABLES AND CABLE CLAMPS
RETRACTABLE SENSOR CABLE, SPRING
SENSOR CORD, T TYPE, PLUG-RCPT, 1.23M; Connector Type A: K Type 2Pos Plug Thermocouple Connector; Connector Type B: K Type 2Pos Receptacle Thermocouple Connector; Cable Length - Metric: 1.23m; Cable Length

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSC-K-4-4-5.