Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering PCC-SMP-K-5

Thermocouple Connector, Rcpt, Type K; |Omega PCC-SMP-K-5
$ 48.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering PCC-SMP-K-5.

IHS

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
+9.24%

CAD Models

Download Omega Engineering PCC-SMP-K-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omega Engineering PCC-SMP-K-5 provided by its distributors.

Thermocouple Connector, Rcpt, Type K; |Omega PCC-SMP-K-5
TEMP CONNECTORS, PCB CONNECTORS , CIRCUIT BOARD CONN, 5/PKG
THERMOCOUPLE CONN, K TYPE, RCPT, PK 5; Gender: Receptacle; Thermocouple Type: K; Product Range: PCC SMP Series
CIRCUIT BOARD THERMOCOUPLE CONNECTORS, STANDARD AND MINIATURE SIZE
THERMOCOUPLE CONN, K TYPE, RCPT, PK 5; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature (Yellow); No. of Pins:2Pins; Calibration Standard:-; Operating Temperature Min:-29°C 30AC8089

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCC-SMP-K-5.
  • PCC-SMP-K-5..