Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering MTP-U-M

Miniature Thermocouple Connector, 3-Prong, Flat Pin, Male, U Type, -29 C to 180 C (-20 F to 356
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering MTP-U-M.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-11.11%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Omega Engineering MTP-U-M provided by its distributors.

Miniature Thermocouple Connector, 3-Prong, Flat Pin, Male, U Type, -29 C to 180 C (-20 F to 356
3-PRONG MINI FLAT PIN CONNECTOR FOR THERMOCOUPLE, RTD AND 3-WIRE THERMISTOR
Omega MTP-U-M Miniature Thermocouple Connector, 3-Prong, RTD, Male
THERMOCOUPLE CONNECTOR, U TYPE, PLUG; Gender: Plug; Thermocouple Type: U; Product Range: MTP Series
MINI THREE PRONG, WHITE , RTD CONNECTORS
Temp Connectors: RTD Connectors
THERMOCOUPLE CONNECTOR, U TYPE, PLUG; Gender:Plug; Thermocouple Type:U; Sensor Type:RTD, Thermistor; Connector Style:Miniature; No. of Pins:3Pins; Calibration Standard:ANSI; Operating Temperature Min: 30AC8029

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTP-U-M.