Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering MTP-U-F

Mini Flat Pin 3 Prong Connector For Thermocouple Rtd 3-WIRE Thermistor, Black
$ 7.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering MTP-U-F.

IHS

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-6.76%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omega Engineering MTP-U-F provided by its distributors.

MINI FLAT PIN 3 PRONG CONNECTOR FOR THERMOCOUPLE RTD 3-WIRE THERMISTOR, BLACK
Omega MTP-U-F Miniature Thermocouple Connector, 3-Prong, RTD, Female
Miniature Thermocouple Connector, 3-Prong, Flat Pin, Female, U Type, -29 C to 180 C (-20 F to 356 F), ANSI, MTP Series
THERMOCOUPLE CONNECTOR, U TYPE, RCPT; Gender: Receptacle; Thermocouple Type: U; Product Range: MTP Series
Miniature Thermocouple Connector
Temp Connectors: RTD Connectors
THERMOCOUPLE CONNECTOR, U TYPE, RCPT; Gender:Socket; Thermocouple Type:U; Sensor Type:RTD, Thermistor; Connector Style:Miniature; No. of Pins:3Pins; Calibration Standard:ANSI; Operating Temperature Mi 30AC8028

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTP-U-F.