Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omega Engineering MPJ-J-F

Thermocouple Connector, Panel, Miniature, 6x Socket, 1 Row, Type J, 16.7 mm, ANSI, MPJ Series
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering MPJ-J-F.

IHS

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-13.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omega Engineering MPJ-J-F provided by its distributors.

Thermocouple Connector, Panel, Miniature, 6x Socket, 1 Row, Type J, 16.7 mm, ANSI, MPJ Series
Mains Power Connector, Female, Screw Terminal, Jack
Omega MPJ-J-F Miniature Panel Jack Connectors, Thermocouple, J Type, 0.66" x 0.32"
Thermocouple Connector, Miniature, Black; |Omega MPJ-J-F
THERMOCOUPLE CONNECTOR, J TYPE, RCPT; Gender: Receptacle; Thermocouple Type: J; Product Range: MPJ Series
SUB-MINI PANEL JACK, BLACK , PANEL MOUNT CONNECTORS
Mini Jack, Type J, Blk, Constantan; Iron
Temp Connectors: Panel Mount Connectors
THERMOCOUPLE CONNECTOR, J TYPE, RCPT; Gender:Socket; Thermocouple Type:J; Sensor Type:-; Connector Style:Miniature; No. of Pins:-; Calibration Standard:ANSI; Operating Temperature Min:-; Operating Tem 31AC5606

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPJ-J-F.