What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering LC103B-200

Omega LC103B-200 S-Beam Load Cell, High Accuracy, Stainless Steel, 200 lb
$ 336.11

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omega Engineering LC103B-200 provided by its distributors.

Omega LC103B-200 S-Beam Load Cell, High Accuracy, Stainless Steel, 200 lb
S-Beam Load Cell, Tension/Compression, +/- 0.02 %, 200 lbf, 3 mV/V, 20 ' Cable, 2 inch (L), 0.5 inch (W), 2.4 inch (H), High Accuracy, LC103B Series
LOAD CELL, 18VDC, 200LBF, 19.69FT, CABLE; Load Cell Type:S-Beam; Excitation Voltage Min:5VDC; Excitation Voltage Max:18VDC; Sensor Output Type:3mV/V; Connection Type:Cable; Linearity:0.04%; Cable Length - Metric:6m RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC103B-200.
  • LC103B200