What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering HH806AU

Data Logger, High Accuracy, Temperature, K, J, T, E, R, S, N, 16k Max Samples, 4-1/2 Digit LCD, 6 V
$ 407.84

Price and Stock

Inventory History

3 month trend:
-3.57%

Descriptions

Descriptions of Omega Engineering HH806AU provided by its distributors.

Data Logger, High Accuracy, Temperature, K, J, T, E, R, S, N, 16k Max Samples, 4-1/2 Digit LCD, 6 V
Omega HH806AU Wireless and USB Datalogger, 2 Channel, 7 Thermocouple Types
WIRELESS HIGH ACCURACY DATA LOGGER/THERMOMETERS
Thermometers: Handheld Temp Meters
DATA LOGGER, HIGH ACCURACY, TEMP
HIGH ACCURACY THERMOCOUPLE DATA LOGGER; Data Logger Type:Thermocouple; No. of Channels / Inputs:2 Channel; Sensor / Measurement Type:Temperature; Maximum Samples:16256 Samples; Data Interface:USB; Display Type:LCD RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH806AU.