What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering 5SC-TT-K-30-36

Omega 5SC-TT-K-30-36 Insulated Thermocouples, w/Kapton, PFA, Molded Connectors, 30 AWG
$ 157.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering 5SC-TT-K-30-36.

element14 APAC

Datasheet3 pages8 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-29.64%

Descriptions

Descriptions of Omega Engineering 5SC-TT-K-30-36 provided by its distributors.

Omega 5SC-TT-K-30-36 Insulated Thermocouples, w/Kapton, PFA, Molded Connectors, 30 AWG
Insulated Thermocouple, Ready-Made, K Type, 36 inch Cable, 30 AWG, PFA, Miniature Connector with Spool Cap, Exposed, C Unit, 0 C to 260 C (32 F to 500 F), ANSI (Std), 5SC Series, Pack of 5
INSULATED THERMOCOUPLE, K TYPE, 1M; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:40"; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SC-TT-K-30-36.