Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Olimex MOD-GPS

Gps Module Sirfstariii, 1575.42MHZ, 20 Channel, Patch Ant
$ 23.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Olimex MOD-GPS.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Inventory History

3 month trend:
-34.55%

Related Parts

MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R
MicrochipMA320002-2
Microchip Development Suite, PIC32processor, PIC32MX450/470 100-pin USB PIM
MicrochipAC164143
MRF24J40MC PICtail/PICtail Plus Daughter Board

Descriptions

Descriptions of Olimex MOD-GPS provided by its distributors.

GPS MODULE SIRFSTARIII, 1575.42MHZ, 20 CHANNEL, PATCH ANT
GPS 6V 1.57542GHz RS-232 3.3V 158.75mm*101.6mm*63.5mm
OLIMEX MOD-GPS. GPS MODULE, SIRFSTARIII, PATCH ANT
GPS MODULE, MEDIATEK CHIPSET, PATCH ANT
GPS MODULE, SIRFSTARIII, PATCH ANT; Protocol: NMEA; Supply Voltage Min: 3.3V; Supply Voltage Max: 6V; No. of Channels: 20Channels; Frequency RF: 1.575GHz; Position Accuracy: 5m to 25m; Module Interface: RS232; Product Range: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

Olimex has several brands around the world that distributors may use as alternate names. Olimex may also be known as the following names:

  • Olimex LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOD-GPS.