Ohmite Z7E

RF Plate Choke Wirewound 84uH 10% 1KHz 1A 4.7Ohm DCR Solder Lug
$ 31.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite Z7E.

Master Electronics

Datasheet1 page18 years ago

Farnell

Newark

Inventory History

3 month trend:
-32.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 82uH 10% 2.52MHz 10Q-Factor Ferrite 200mA 3.5Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 4.58Ohm DCR 1210 Automotive T/R
Coilcraft0805PS-823KLB
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft1008PS-823KLC
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-823KLB
General Purpose Inductor, 82uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 12Q-Factor Ferrite 0.78A 0.37Ohm DCR T/R

Descriptions

Descriptions of Ohmite Z7E provided by its distributors.

RF Plate Choke Wirewound 84uH 10% 1KHz 1A 4.7Ohm DCR Solder Lug
General Purpose Inductor, 84uH, 10%, 1 Element
FIXED IND 84UH 1A 4.7 OHM BRKTS
1KHz 13MHz 1A 84μH 4.7Ω ±10% 152.4mm(Length)
RF Inductors - Leaded RF Inductors - Lea;
CHOKE, 84UH, 1A, 10%, 13MHZ; Product Range:Z Series; Inductance:84 H; Inductance Tolerance: 10%; DC Resistance Max:4.7ohm; DC Current Rating:1A; Self Resonant Frequency Min:13MHz; Packaging:Each; Case Dimensions:14.29mm x 152.4mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-7E