Ohmite Z7

Ind RF Plate Choke Wirewound 84uH 10% 1KHz 1A Solder Lug
$ 28.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite Z7.

IHS

Datasheet1 page23 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-51.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.1A RDL Bag
Inductor Power Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.28A 0.23Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 82uH 15% 1KHz 16Q-Factor Ferrite 1.2A 0.185Ohm DCR T/R
Wurth Elektronik744065820
100KHz 8MHz 1A 1.1A 82μH 420mΩ ±30% 1028 standard mounting,SMD mount 10mm*10mm*3.1mm
Wurth Elektronik744787820
100kHz-6MHz 900mA 1.04A 82μH 328mΩ ±20% 2-SMD Inductor SMD 7.8mm × 7mm × 4.5mm
Ind Power Shielded Wirewound 91uH 20% 100KHz 1.05A T/R

Descriptions

Descriptions of Ohmite Z7 provided by its distributors.

Ind RF Plate Choke Wirewound 84uH 10% 1KHz 1A Solder Lug
General Purpose Inductor, 84uH, 10%, 1 Element
84¦ÌH 1KHz 13MHz 4.7¦¸ 1A ¡À10% 152.4mm
RF Choke; Inductor Type:Choke; Series:Z; Inductance:84µH; Inductance Tolerance:±10%; DC Resistance Max:4.7ohm; DC Current Rating:1A; Self Resonant Frequency:13MHz; Package/Case:Axial Leaded; Current Rating:1A; Frequency Max:20MHz ;RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-7