
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | WLCR005FET | 0 | 1K | Bulk | ||||||||
| Galco | WLCR005FET | 0 | 1 | 1d | ||||||||
| Master Electronics | WLCR005FET | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | WLCR005FET | 0 | 4K | Bulk | 17h | |||||||
| Arrow Electronics | WLCR005FET | 0 | 4K |
Download Ohmite WLCR005FET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite WLCR005FET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: