Ohmite TWW5JR10E

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW5JR10E.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-52.91%

CAD Models

Download Ohmite TWW5JR10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteTWW3JR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMPR5JBR100
Fixed Resistor, 5W, 0.1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5R10J
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 5% +/-Tol, -300, 300ppm/Cel, Through Hole Mount
OhmiteTUW5JR10E
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623789-0
Fixed Resistor, Wire Wound, 7W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP6-1623795-0
Fixed Resistor, Wire Wound, 7W, 0.1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWW5JR10E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.1 OHMS, PWR-RTG5 W, TOL 5%, RADIAL, CERAMIC HOUSED
WIREWOUND RESISTOR, 0.1 OHM, 5W, 5%; Product Range:TWW Series; Resistance:0.1ohm; Power Rating:5W; Resistance Tolerance: 5%; Voltage Rating:350V; Resistor Case Style:Radial Leaded; Resistor Element Type:Ceramic; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV