What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TUW7J8R2E

Fixed Resistor, Wire Wound, 7W, 8.2ohm, 500V, 5% +/-Tol, Through Hole Mount

$ 0.57
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TUW7J8R2E.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TUW7J8R2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1623795-9
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW3J8R2E
Axial FIXED RESISTOR TUW 0.315Squarex0.866L 8.00mmx22.00mm 3W 8.2Ohm ±400ppm/C
Fixed Resistor, Wire Wound, 15W, 8.2ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1623795-8
Fixed Resistor, Wire Wound, 10W, 8.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 8.2ohm, 750V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TUW7J8R2E provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 8.2ohm, 500V, 5% +/-Tol, Through Hole Mount
Res Wirewound 8.2 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
Wirewound Resistors 7watt 8.2ohm 5% Axial
RES 8.2 OHM 5% 7W AXIAL
TUW W/W RES AXL 8.2R 7W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV