What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TK20PR030JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.03ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 2.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20PR030JE.

JRH Electronics

Datasheet1 page13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TK20PR030JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-05-31

Related Parts

Res Thick Film 0.03 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube
TE ConnectivitySBL4R033J
RESISTOR, METAL FILM, RES 0.033 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
TE Connectivity / AMP4-1623795-2
Fixed Resistor, Wire Wound, 5W, 0.033ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC
OhmiteWLCR030FE
Res Wirewound 0.03 Ohm 1% 2W ±300ppm/C Conformal Coated AXL
Stackpole ElectronicsBR5JB30L0
RESISTOR, CURRENT SENSING, 5W, 0.03 ohm, 5% AXIAL - Bare Element Current Sense Resistor

Descriptions

Descriptions of Ohmite TK20PR030JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.03ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Thick Film 0.03 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL Thru-Hole
Current Sense Res.-Through Hole 20watt .03ohm 5% RoHS Compliant: Yes
RESISTOR;THICK FILM;RES 0.03 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
RESISTOR, TX220 20W R03; Power Rating:20W; Resistance:0.03ohm; Tolerance, Resistance:± 5%; Series:TK; Operating Temperature Range:+150°C; Resistor Element Type:Thick Film; Temperature Coefficient:± 300ppm/°C; Case Style:Radial; External Length / Height:17.8mm; External Depth:4.5mm; Width, External:10mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK20PR030JE.