Ohmite TFSF100RJE

Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 7.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TFSF100RJE.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.21%

CAD Models

Download Ohmite TFSF100RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.75W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
Ohmite92J100E
Fixed Resistor, Wire Wound, 2.25W, 100ohm, 85V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TFSF100RJE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR TFS 0.413x 0.035Rectangularx1.024L 10.50mmx0.90mmx26.00mm 2W 100Ohm ±100ppm/C
RESISTOR THICK FILM, 100OHM, 2W, 5%; Res; RESISTOR THICK FILM, 100OHM, 2W, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV