Ohmite TAP600K10RE

Res Thick Film 10 Ohm 10% 600W ±150ppm/C Epoxy Screw Terminal Bolt-On
$ 148.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAP600K10RE.

Farnell

Datasheet2 pages6 years ago
Datasheet1 page21 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+151%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 202W, 10ohm, 10% +/-Tol, 250ppm/Cel, Chassis Mount
Res Thick Film 10 Ohm 10% 114W ±100ppm/C Aluminum Housed Solder Lug Bolt-On
OhmiteD100K10RE
Res Wirewound 10 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 10 Ohm 10% 300W ±300ppm/C Molded Screw Terminal Bolt-On Box

Descriptions

Descriptions of Ohmite TAP600K10RE provided by its distributors.

Res Thick Film 10 Ohm 10% 600W ±150ppm/C Epoxy Screw Terminal Bolt-On
Resistor, 10Ω ±10% ±150ppm/°C 600W, Flange Mount, 65mm × 60mm × 32.5mm
THICK FILM 10 OHM RESISTOR, PWR-RTG 600 W, TOL 10%, SMT, PLANAR, HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 600W, 10ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
RESISTOR, 10 OHM, 600 WATT, +-10pct.,
TAP600K10RE, OHMITE MANUFACTURING
RES, 10R, 10%, 600W, THICK FILM;
RESISTOR, POWER, 10 OHM, 600W, 10%; Resistance:10ohm; Resistance Tolerance:± 10%; Power Rating:600W; Voltage Rating:5000V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; MSL:MSL 2 - 1 year; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP600K10RE.