What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TAH20P5K10JE

Fixed Resistor, Metal Glaze/Thick Film, 20W, 5100ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 8.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAH20P5K10JE.

Farnell

Datasheet2 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-14.65%

CAD Models

Download Ohmite TAH20P5K10JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-01
LTD Date2025-12-31

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 35W, 5100ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623809-0
Fixed Resistor, Thin Film, 20W, 4700ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 15W, 5000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 5K Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
Fixed Resistor, Wire Wound, 25W, 4700ohm, 800V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 5100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TAH20P5K10JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 20W, 5100ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 5.1K Ohm 5% 20W ±50ppm/C Molded TO-220 RDL Tube
20W HEATSINK RESISTOR 5% TO220 | Ohmite TAH20P5K10JE
RESISTOR, THICK FILM, 5.1KOHM, 20W, 5%;
Res Thick Film 5.1K Ohm 5% 20W
Resistor, Thick Film, 5.1Kohm, 20W, 5%; Resistance:5.1Kohm; Product Range:Tah Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TAH20P5K10JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV