Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM106032004FE

Fixed Resistor, Metal Glaze/thick Film, 2W, 2e+06ohm, 15000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 5
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM106032004FE.

Newark

Datasheet5 pages6 years ago
Datasheet3 pages14 years ago
Datasheet3 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet5 pages12 years ago

Electro Sonic

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Res Thick Film 2M Ohm 1% 2.5W ±50ppm/°C Conformal Epoxy RDL
Res Thick Film 2M Ohm 1% 1.5W ±50ppm/°C Conformal Epoxy RDL
Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 2MOhm 50ppm/C
Fixed Resistor, Metal Film, 0.1W, 2000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide, 2W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1910000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM106032004FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 2e+06ohm, 15000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 2 MEGOHMS, PWR-RTG 2 W, TOL 1%, RADIAL, PLANAR
Slim-Mox Precision Thick Film Planar Resistors 2WATTS 2MOHMS 1%
Resistor, Thick Film;2 Mohm;Pr
RS APAC
RESISTOR, THICK FILM, 2MOHM, 2.5W, 1%; Resistance:2Mohm; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited; Termination Type:Radial Leaded; Series:SLIM-MOX; No. of Pins:2
Thick Film Resistor, 2Mohm, 2.5W, 1%; Rango De Producto:Serie Slim-Mox; Resistencia:2Mohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tensión Nominal:15Kv; Tipo De Resistencia:Radial Leaded; Núm. De Contactos:2 |Ohmite SM106032004FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV