Ohmite SM102033007FE

Fixed Resistor, Metal Glaze/thick Film, 1W, 3e+09ohm, 5000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102033007FE.

IHS

Datasheet5 pages10 years ago

Sager Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.33%

CAD Models

Download Ohmite SM102033007FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3GΩ ±1% 1.5W Through-Hole Resistor, 27.43mm × 2.54mm × 8.64mm
3GΩ ±1% 2.5W ±100ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm

Descriptions

Descriptions of Ohmite SM102033007FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 3e+09ohm, 5000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 3G Ohm 1% 1W ±25/±100ppm/C Epoxy RDL
3GΩ ±1% 1W Resistor, TH, 14.73mm × 2.54mm × 8.64mm
RES 3G OHM 1W 1% RADIAL | Ohmite SM102033007FE
Radial Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 3GOhm 100ppm/C
RESISTOR, SM102,3000 MEG,1pct.
THICK FILM RESISTOR, 3GOHM, 1.5W, 1%; Resistance:3Gohm; Voltage Rating:5kV; Resistor Case Style:Radial Leaded; Power Rating:1W; Resistance Tolerance: 1%; Product Range:Slim-Mox Series; Resistor Element Type:Thick Film

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM102033007FE.