Ohmite SM102032006FE

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 200MOhm 50ppm/C
$ 3.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102032006FE.

IHS

Datasheet5 pages6 years ago

HQonline

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-28.73%

CAD Models

Download Ohmite SM102032006FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000000ohm, 2500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 200M Ohm 1% 2.5W ±50ppm/°C Conformal Epoxy RDL
Resistor, Thick Film, Res 200 Megohms, Pwr-Rtg 1.5 W, Tol 1%, Radial, Planar
Resistor 200MΩ ±1% 1W ±100ppm/°C TH 25.4mm × 3.18mm × 8.89mm
Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 200MOhm 200ppm/C
Res Metal Oxide 200M Ohm 1% 1.2W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack

Descriptions

Descriptions of Ohmite SM102032006FE provided by its distributors.

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 200MOhm 50ppm/C
200MΩ ±1% 1W ±50ppm/℃ Plugins Through hole mounting 14.73mm*2.54mm*8.64mm
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000000ohm, 5000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RES, 200M, 1%, 1W, RADIAL, THICK FILM; Resistance: 0.2Gohm; Product Range: Slim-Mox Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Ratin; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance MOhm = 200 / Tolerance (±) % = 1 / Power Rating W = 1 / Voltage Rating kV = 5 / Body Length mm = 14.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±25 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM102032006FE.