Ohmite RX-1M1008FE

Axial Fixed Resistor RX-1M 0.197DIAX1.875L 5.00MMX47.63MM 0.5W 1/2W 10GOHM ±50PPM/C
$ 1,536.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RX-1M1008FE.

IHS

Datasheet1 page12 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-17.65%

CAD Models

Download Ohmite RX-1M1008FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10GΩ ±5% 3W ±150ppm/℃ Plugins,D8.5XL47MM Through hole mounting 47mm(Length)

Descriptions

Descriptions of Ohmite RX-1M1008FE provided by its distributors.

Axial FIXED RESISTOR RX-1M 0.197Diax1.875L 5.00mmx47.63mm 0.5W 1/2W 10GOhm ±50ppm/C
Res Metal Oxide 10G Ohm 1% 0.5W ±50ppm/°C Conformal AXL Thru-Hole
Fixed Resistor, Metal Oxide Film, 0.5W, 10000000000ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 10G, 1%, 500MW, AXIAL, METAL OXIDE; Resistance: 10Gohm; Product Range: RX Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 1kV; Resistor Element Material: Metal Ox
Resistor, Metal Oxide, 10Gohm, 500Mw, 1%; Rango De Producto:Serie Rx; Resistencia:10Gohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:1Kv; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite RX-1M1008FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RX1M1008FE