What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RW3R0DBR010JE

Fixed Resistor, Wire Wound, 3W, 0.01ohm, 200V, 5% +/-Tol, Surface Mount, 6327

$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW3R0DBR010JE.

IHS

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite RW3R0DBR010JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1624253-1
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 0.1V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2615

Descriptions

Descriptions of Ohmite RW3R0DBR010JE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.01ohm, 200V, 5% +/-Tol, Surface Mount, 6327
Res, R01, 5%, 3W, Smd, Wirewound; |Ohmite RW3R0DBR010JE
SURFACE MOUNT 3 WATT 0.010 5% | Ohmite RW3R0DBR010JE
RESISTOR WIREWOUND, 0.01OHM, 3W, 5%; Res
RESISTOR, .01 OHM, 3 WATT, +-5pct.,
SMD Power Resistors 3watts 0.01OHMS 5%
10mΩ ±5% 3W 6327 SMD mount 15.88mm*6.93mm*5.87mm
RW3R0DBR010JE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV