What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RNS25RE

Rheostat, Ww, Rest 25 Ohms, Pwr-rtg 300 W, Cur-rtg 3.46 A, Lug, Shaft 0.375 in, Open
$ 787.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RNS25RE.

IHS

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteRHS25RE
RHS Series 25 Ohm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRHS25R
Res Wirewound Rheostat 25 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES25R
Res Wirewound Rheostat 25 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RNS25RE provided by its distributors.

RHEOSTAT, WW, REST 25 OHMS, PWR-RTG 300 W, CUR-RTG 3.46 A, LUG, SHAFT 0.375 IN, OPEN
Potentiometer, Wire Wound, 300W, 25ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 25 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
Power Rheostats 300watts 25ohms 1225VAC Std. Shaft
RHEOSTAT, 25 OHM, 300 WATT, 3.46
25¦¸ ¡À10% 300W 1.225KV 111.33mm*152.4mm*163.58mm
POT 25 OHM 300W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 25 OHM, 300W; Track Resistance:25ohm; Power Rating:300W; Product Range:RNS Series; Potentiometer Mounting:Panel; Adjustment Type:Screwdriver Slot; No. of Turns:1Turns; Resistance:25ohm; Resistance Max:25ohm
Rheostat, Wirewound, 25 Ohm, 300W; Rango De Producto:Serie Rns; Resistencia De La Pista:25Ohm; Potencia Nominal:300W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:25Ohm |Ohmite RNS25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RNS25RE.