Ohmite RHS35RE

Rheostat, Ww, Rest 35 Ohms, Pwr-rtg 25 W, Cur-rtg 0.845 A, Lug, Shaft 0.25 in, Open
$ 208.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS35RE.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.17%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteRJS35RE
RHEOSTAT, WW, REST 35 OHMS, PWR-RTG 50 W, CUR-RTG 1.19 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRJS35R
Res Wirewound Rheostat 35 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
OhmiteRHS35R
Res Wirewound Rheostat 35 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES35RE
RHEOSTAT, REST 35 OHMS, WIREWOUND, PWR-RTG12.5W, PANEL, DIA 0.875IN, OPEN
OhmiteREL35R
Res Wirewound Rheostat 35 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RHS35RE provided by its distributors.

RHEOSTAT, WW, REST 35 OHMS, PWR-RTG 25 W, CUR-RTG 0.845 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 25W, 35ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 35 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
35Ω ±10% 25W linear 500V panel mount 34.93mm(height)
Power Rheostats 25watts35ohms 500VAC Std. Shaft
RHEOSTAT, WIREWOUND, 35 OHM, 25W
RHEOSTAT, 35R, 10%, 25W, PANEL;
RHEOSTAT, WIREWOUND, 35OHM, 25W; Track R; RHEOSTAT, WIREWOUND, 35OHM, 25W; Track Resistance:35ohm; Track Taper:Linear; Power Rating:25W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes; No. of Turns:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV