Ohmite RES75RE

Rheostat, Ww, Rest 75 Ohms, Pwr-rtg 12.5 W, Cur-rtg 0.4 A, Lug, Shaft 0.125 in, Open
$ 210.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RES75RE.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.34%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteRES75R
Res Wirewound Rheostat 75 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRHS75RE
RHEOSTAT, WW, REST 75 OHMS, PWR-RTG 25 W, CUR-RTG 0.575 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS75R
Res Wirewound Rheostat 75 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteREL75R
Res Wirewound Rheostat 75 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRJS80RE
RHEOSTAT, WW, REST 80 OHMS, PWR-RTG 50 W, CUR-RTG 0.79 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRJS80R
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RES75RE provided by its distributors.

RHEOSTAT, WW, REST 75 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.4 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 12.5W, 75ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 75 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
75Ω ±10% 12.5W Linear 305V Panel Mount 33.34mm × 22.23mm × 26.2mm
OHMITE RES75RE RHEOSTAT, WIREWOUND, 75 OHM, 12.5W
12.5 WATT MODEL E RHEOSTAT 10%
Power Rheostats 12.5watts 75OHMS
RHEOSTAT, 75R, 10%, 12.5W, PANEL;
POT 75 OHM 12.5W WIREWOUND LIN
RHEOSTAT, WIREWOUND, 75 OHM, 12.5W; Track Resistance:75ohm; Track Taper:Linear; Resistance Tolerance:± 10%; Power Rating:12.5W; Resistor Element Type:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; No. of Turns:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV