Ohmite OY821KE

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 820Ohm 2W
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY821KE.

IHS

Datasheet1 page16 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.54%

CAD Models

Download Ohmite OY821KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteOX821KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 820Ohm 1W
TE Connectivity / AMP8-1879352-3
Fixed Resistor, Metal Film, 2W, 820ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM5J820E
Fixed Resistor, Metal Oxide Film, 5W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOA821K
Fixed Resistor, Carbon Composition, 1W, 820ohm, 500V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP8-1879354-3
Fixed Resistor, Metal Film, 3W, 820ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-7
Fixed Resistor, Metal Film, 1W, 820ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY821KE provided by its distributors.

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 820Ohm 2W
Res Ceramic Composition 820 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, 820 OHMS, 2 W (MAX.) @ +70 C, +/- 10, 400 WVDC (MAX.), AXIAL LEADED
820Ω ±10% 2W -1600ppm/℃~-1000ppm/℃ Plugins Through hole mounting 19mm(Length)
RESISTOR, CERAMIC, 820 OHM, 2W, 10%; Resistance:820ohm; Product Range:OY Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case / Package:Axial Leaded; Voltage Rating:400V; Resistor Techno 12K5259

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV