Ohmite OY273KE

Fixed Resistor, Ceramic Composition, 2W, 27000ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY273KE.

Master Electronics

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+3.75%

CAD Models

Download Ohmite OY273KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOX273KE
Fixed Resistor, Ceramic Composition, 1W, 27000ohm, 300V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879353-0
Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT27K0
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT27K0
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD273JE
Fixed Resistor, Carbon Composition, 0.25W, 27000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF273JE
Fixed Resistor, Carbon Composition, 0.5W, 27000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY273KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 27000ohm, 400V, 10% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR OY 0.276Diax0.748L 7.00mmx19.00mm 2W 27kOhm -1000/ -1600ppm/C
Res Ceramic Composition 27K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, CERAMIC COMPOSITION, RES 27 KILOHMS, 2 W, TOL 10%, AXIAL, SILICONE
Chip Resistor 27kΩ ±10% 2W -1600ppm/°C~-1000ppm/°C TH, D7xL19mm, 19mm L
RESISTOR, CERAMIC, 27KOHM, 2W, 10%; Resi; RESISTOR, CERAMIC, 27KOHM, 2W, 10%; Resistance:27kohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV