What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite OY184KE

Fixed Resistor, Ceramic Composition, 2W, 180000ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY184KE.

IHS

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Ohmite OY184KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1623929-2
Fixed Resistor, Carbon Film, 2W, 180000ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-0
Fixed Resistor, Metal Film, 2W, 180000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT180K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.5W, 180000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT180K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.5W, 180000ohm, 350V, 2% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY184KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 180000ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 180K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, CERAMIC, 180KOHM, 2W, 10%; Product Range:OHMITE - OY Series; Resistance:180kohm; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:400V; Series:OY
Resistor, Ceramic, 180Kohm, 2W, 10%; Rango De Producto:Serie Oy; Resistencia:180Kohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 10%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OY184KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV