Ohmite OY150KE

Fixed Resistor, Ceramic Composition, 2W, 15ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY150KE.

Master Electronics

Datasheet1 page16 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.24%

CAD Models

Download Ohmite OY150KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOX150KE
Fixed Resistor, Ceramic Composition, 1W, 15ohm, 300V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879352-1
Fixed Resistor, Metal Film, 2W, 15ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-1
Fixed Resistor, Metal Film, 3W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-1
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 22W, 15ohm, 18.1659V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY150KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 15ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 15 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 15 OHMS 2W TOL 10%AXIAL SILICONE OY SERIES
OY Series 150 Ohm ±10% 2 W -1000 to -1600 ppm/°C Axial Ceramic Resistor
Resistor Temperature range: -40 ... 220 °C Resistor type: Carbon Composition Resistor Power Rating: 2 W Rated voltage: 400 V Resistance: 15 Ohm
RES, 15R, 10%, 2W, AXIAL, CERAMIC; Resistance:15ohm; Product Range:-; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Voltage Rating:400V; Resistor Element Material:Ceramic; Temperature Coefficient:-1300, ± 300ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Body Diameter:7mm; Dielectric Strength VDC:700V; External Length / Height:19mm; Lead Diameter:0.8mm; Lead Length:38mm; No. of Pins:2Pins; Operating Temperature Max:220°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +220°C; Overload Voltage:800V; Resistor Mounting:Through Hole; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating V DC:400V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY150KE.