Ohmite OF563JE

Fixed Resistor, Carbon Composition, 0.5W, 56000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF563JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite OF563JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

OhmiteOD563JE
Fixed Resistor, Carbon Composition, 0.25W, 56000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF513JE
Fixed Resistor, Carbon Composition, 0.5W, 51000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT56K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 56kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT56K0
Fixed Resistor, Carbon Film, 0.5W, 56000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT56K0
Res Carbon Film 56K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-56K
Fixed Resistor, Carbon Film, 0.25W, 56000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF563JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 56000ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 56 KILOHMS, PWR-RTG 0.5 W, TOL 5%,AXIAL
RESISTOR, CARBON, 56KOHM, 500mW, 5%; Res; RESISTOR, CARBON, 56KOHM, 500mW, 5%; Resistance:56kohm; Resistance Tolerance:± 5%; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2; Series:Little Demon
CARBON RESISTOR, 56KOHM, 500mW, 5%; Resi; CARBON RESISTOR, 56KOHM, 500mW, 5%; Resistance: 56kohm; Product Range: OF Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Type: Carbon Composition

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV