Ohmite OF182JE

Fixed Resistor, Carbon Composition, 0.5W, 1800ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF182JE.

Newark

Datasheet2 pages7 years ago
Datasheet1 page21 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

CAD Models

Download Ohmite OF182JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD182JE
Fixed Resistor, Carbon Composition, 0.25W, 1800ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1800ohm, 94.8683V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K80
Res Carbon Film 1.8K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1K80
Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OF182JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 1800ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 1.8K OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
RESISTOR CARBON, 1.8KOHM, 500mW, 5%; Product Range:OHMITE - OF Series; Resistance:1.8kohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Composition; Voltage Rating:350V
Carbon Resistor, 1.8Kohm, 500Mw, 5%; Rango De Producto:Serie Of; Resistencia:1.8Kohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:- |Ohmite OF182JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF182JE.