What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite OF122JE

Fixed Resistor, Carbon Composition, 0.5W, 1200ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF122JE.

Newark

Datasheet2 pages7 years ago
Datasheet1 page21 years ago

Farnell

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.37%

CAD Models

Download Ohmite OF122JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD122JE
Fixed Resistor, Carbon Composition, 0.25W, 1200ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF132JE
Fixed Resistor, Carbon Composition, 0.5W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT1K20
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA1K20
Res Carbon Film 1.2K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF122JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 1200ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES1.2 KILOHMS PWR-RTG0.5W TOL 5% AXIAL OF SERIES
Res Carbon Composition 1.2K Ohm 5% 0.5W(1/2W) Molded AXL
Carbon Composition Resistors 1/2watt 1.2Kohms 5% CARBON COMP
CARBON RESISTOR, 1.2KOHM, 500mW, 5%
Resistor; 1.2 Kiloohms; 0.5 W; +/- 5
RS APAC
Carbon Resistor, 1.2Kohm, 500Mw, 5%; Rango De Producto:Serie Of; Resistencia:1.2Kohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:- |Ohmite OF122JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF122JE.