Ohmite OD682JE

Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD682JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite OD682JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Yageo GroupCFR-25JR-52-6K8
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 6.8kOhm -350/ +500ppm/C
OhmiteOD622JE
Fixed Resistor, Carbon Composition, 0.25W, 6200ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF682JE
Fixed Resistor, Carbon Composition, 0.5W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT6K80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.8kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT6K80
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD682JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 250V, 5% +/-Tol, Through Hole Mount
Res Carbon Composition 6.8K Ohm 5% 0.25W(1/4W) Molded AXL
RES, CARBON COMP, 6.8KOHM, 0.25W, 5%
1/4 WATT CARBON COMP RESIST.5% | Ohmite OD682JE
RES, 6K8, 5%, 250MW, AXIAL, CARBON; Resistance: 6.8kohm; Product Range: Little Demon OD Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon Composition; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV