Ohmite OD620JE

Fixed Resistor, Carbon Composition, 0.25W, 62ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.424
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD620JE.

IHS

Datasheet2 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-17.38%

CAD Models

Download Ohmite OD620JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

OhmiteOD560JE
Fixed Resistor, Carbon Composition, 0.25W, 56ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF620JE
Fixed Resistor, Carbon Composition, 0.5W, 62ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD680JE
Fixed Resistor, Carbon Composition, 0.25W, 68ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT62R0
Fixed Resistor, Metal Oxide Film, 1W, 62ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT62R0
Fixed Resistor, Carbon Film, 0.25W, 62ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 62ohm, 17.6068V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OD620JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 62ohm, 250V, 5% +/-Tol, Through Hole Mount
Res Carbon Composition 62 Ohm 5% 0.25W(1/4W) Molded AXL
62Ω ±5% 250mW Plugins Through hole mounting 7mm(Length)
Carbon Composition Resistor; Resistance:
1/4 WATT CARBON COMP RESIST.5% | Ohmite OD620JE
Carbon Resistor, 62 Ohm, 250Mw, 5%; Resistance:62Ohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD620JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV