Ohmite OD392JE

Fixed Resistor, Carbon Composition, 0.25W, 3900ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.568
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD392JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.58%

CAD Models

Download Ohmite OD392JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

OhmiteOD392J
Fixed Resistor, Carbon Composition, 0.25W, 3900ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB3K90
Fixed Resistor, Carbon Composition, 0.25W, 3900ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-3K9
Res Carbon Film 3.9K Ohm 5% 1/4W -500ppm/¦C to 350ppm/¦C AXL Thru-Hole Paper T/R
OhmiteOF392JE
Fixed Resistor, Carbon Composition, 0.5W, 3900ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD362JE
Fixed Resistor, Carbon Composition, 0.25W, 3600ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD392JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 3900ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR;CARBON COMPOSITION;RES 3.9 KILOHMS;PWR-RTG 0.25 W;TOL 5%;AXIAL
Res Carbon Composition 3.9K Ohm 5% 0.25W(1/4W) Molded AXL
RES, 3K9, 5%, 250MW, AXIAL, CARBON
Carbon Composition Resistors 1/4watt 3.9Kohms 5% CARBON COMP
Carbon Resistor, 3.9Kohm, 250Mw, 5%
3.9KΩ ±5% 250mW Through hole mounting 7mm(Length)
1/4Watt Carbon Comp Resis 0.5%
RESISTOR CARBON, 3.9KOHM, 250mW, 5%; Res; RESISTOR CARBON, 3.9KOHM, 250mW, 5%; Resistance:3.9kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV