Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OD332JE

Fixed Resistor, Carbon Composition, 0.25W, 3300ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD332JE.

IHS

Datasheet2 pages7 years ago

Farnell

Master Electronics

Mouser

Newark

CAD Models

Download Ohmite OD332JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Stackpole ElectronicsRC12JB3K30
Fixed Resistor, Carbon Composition, 0.5W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-3K3
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
OhmiteOF332JE
Fixed Resistor, Carbon Composition, 0.5W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD302JE
Fixed Resistor, Carbon Composition, 0.25W, 3000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOD362JE
Fixed Resistor, Carbon Composition, 0.25W, 3600ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT3K30
Res Carbon Film 3.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Ohmite OD332JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 3300ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 3.3 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Carbon Resistor, 3.3Kohm, 250Mw, 5%; Resistance:3.3Kohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD332JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD332JE.