Ohmite OD153JE

Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.279
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD153JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD153JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Stackpole ElectronicsPCF14JT15K0
CF FIXED RESISTOR Axial Radial Bend Through Hole Resistor ±5% 0/ -500ppm/C 15kOhm 0.25W 1/4W
Yageo GroupCFR-25JR-52-15K
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB15K0
Fixed Resistor, Carbon Composition, 0.5W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB15K0
Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF153JE
Fixed Resistor, Carbon Composition, 0.5W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OD153JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 15 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Res Carbon Composition 15K Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Composition Resistors 1/4watt 15Kohms 5% CARBON COMP
CARBON RESISTOR, 15KOHM, 250mW, 5%
15KΩ ±5% 250mW Through hole mounting 7mm(Length)
Carbon Resistor, 15Kohm, 250Mw, 5%; Resistance:15Kohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD153JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD153JE.