Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OA222KE

Fixed Resistor, Carbon Composition, 1W, 2200ohm, 500V, 10% +/-Tol, Through Hole Mount
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OA222KE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Mouser

Newark

CAD Models

Download Ohmite OA222KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-08-22
LTD Date2014-12-31

Related Parts

OhmiteOX222KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 2.2kOhm 1W
Stackpole ElectronicsRC14KB2K20
Fixed Resistor, Carbon Composition, 0.25W, 2200ohm, 250V, 10% +/-Tol, Through Hole Mount
OhmiteOA242KE
Res Carbon Composition 2.4K Ohm 10% 1W Molded AXL Bag
OhmiteOY222KE
Fixed Resistor, Ceramic Composition, 2W, 2200ohm, 400V, 10% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JB2K20
Fixed Resistor, Carbon Composition, 0.5W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2200ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OA222KE provided by its distributors.

Fixed Resistor, Carbon Composition, 1W, 2200ohm, 500V, 10% +/-Tol, Through Hole Mount
RESISTOR;CARBON COMPOSITION;RES 2.2 KILOHMS;PWR-RTG 1 W;TOL 10%;AXIAL
Res Carbon Composition 2.2K Ohm 10% 1W Molded AXL
Carbon Composition Resistors 1watt 2.2Kohms 10% CARBON COMP
RESISTOR, CARBON, 2.2KOHM, 1W, 10%
RESISTOR, CARBON, 2.2KOHM, 1W, 10%; Resi; RESISTOR, CARBON, 2.2KOHM, 1W, 10%; Resistance:2.2kohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:1kV; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2; Series:Little Demon

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV