Ohmite MK1623FE-R52

025 W Metal Film Resistor 1% | Ohmite MK1623FE-R52
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MK1623FE-R52.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, Through Hole Mount
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±1% ±50ppm/C 162kOhms 0.125W 1/8W
Fixed Resistor, Metal Film, 0.4W, 162000ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 162000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 147000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-162K
Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MK1623FE-R52 provided by its distributors.

025 W METAL FILM RESISTOR 1% | Ohmite MK1623FE-R52
0.25 W METAL FILM RESISTOR 1%
RES 162K OHM 1% 1/4W AXIAL
Metal Film Resistors; Power Rating:250mW; Resistance:162kohm; Resistance Tolerance:± 1%; Series:MK; Operating Temperature Range:-70°C to +155°C; Resistor Element Material:Ceramic; Voltage Rating:500V ;RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV