Ohmite MCS1632R025FER

Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/C Pad SMD T/R
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R025FER.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+44.12%

CAD Models

Download Ohmite MCS1632R025FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-8CWFR025V
Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 1206 0.025 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-8BWFR025V
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.025ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR024V
Res Thick Film 1206 24m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Ohmite MCS1632R025FER provided by its distributors.

Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Alloy, 1W, 0.025ohm, 0.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
MCS Series 0612 25 mOhm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
RESISTOR, METAL ELEMENT, RES 0.025 OHMS, PWR-RTG 1 W, TOL 1%, SMT, CURR-SENSE
CURRENT SENSE RES, 0R025, 1%, 1 W, 0612; Resistance: 0.025ohm; Product Range: MCS Series; Resistor Case Style: 0612 [1632 Metric]; Power Rating: 1W; Resistance Tole; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R025FER.