What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite LVT12R0050FER

Res Metal Alloy 1206 0.005 Ohm 1% 1W ±75ppm/C Pad SMD T/R
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVT12R0050FER.

Farnell

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-13.10%

CAD Models

Download Ohmite LVT12R0050FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-07-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Ohmite LVT12R0050FER provided by its distributors.

Res Metal Alloy 1206 0.005 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, Surface Mount, 1206
Current Sense Resistors - SMD 0.005 ohm 1% 1.0W Current Sense
CURRENT SENSE RES, 0R005, 1W, 1206; Resistance:5mohm; Product Range:LVT Series; Resistor Case / Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Alloy; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV