What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite LVK25R005CER

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.005ohm, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1224
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK25R005CER.

IHS

Datasheet3 pages2 years ago

Farnell

Inventory History

3 month trend:
-10.13%

CAD Models

Download Ohmite LVK25R005CER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-02-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Ohmite LVK25R005CER provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.005ohm, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1224
Res Metal Alloy 1224 0.005 Ohm 0.25% 2W ±100ppm/C Wide Terminal SMD T/R
RES, R005, 2W, METAL ALLOY, 1224; Resistance:5mohm; Product Range:LVK Series; Resistor Case / Package:1224 [3060 Metric]; Power Rating:2W; Resistance Tolerance:± 0.25%; Resistor Technology:Metal Alloy; Product Length:3.2mm RoHS Compliant: Yes
CURRENT SENSE RESISTORS - SMD2W 0.005 OHMS 0.25% LVK (1224)
5m¦¸ ¡À0.25% 2W ¡À100ppm/¡æ 1224 3.2mm*6.4mm*700¦Ìm
LVK25R005CER, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV